D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7PXB-3706G

DigiKey Part Number
A7PXB-3706G-ND
Manufacturer
Manufacturer Product Number
A7PXB-3706G
Description
CABLE D-SUB - AMM37B/AE37G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,23000 Kč459,23 Kč
10390,31100 Kč3 903,11 Kč
25365,86920 Kč9 146,73 Kč
50348,41140 Kč17 420,57 Kč
100331,78940 Kč33 178,94 Kč
250311,03664 Kč77 759,16 Kč
500296,21080 Kč148 105,40 Kč
Manufacturers Standard Package
Unit Price without VAT:459,23000 Kč
Unit Price with VAT:555,66830 Kč
Alternate Color
CABLE D-SUB - AMM37B/AE37M/X
In-Stock: 0
Unit Price: 470,36000 Kč
Alternate Length
CABLE D-SUB - AMM37B/AE37G/X
In-Stock: 0
Unit Price: 467,42000 Kč