


A7PXB-3706M | |
|---|---|
DigiKey Part Number | A7PXB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-3706M |
Description | CABLE D-SUB - AMM37B/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,36000 Kč | 470,36 Kč |
| 10 | 399,78100 Kč | 3 997,81 Kč |
| 25 | 374,75560 Kč | 9 368,89 Kč |
| 50 | 356,86940 Kč | 17 843,47 Kč |
| 100 | 339,84840 Kč | 33 984,84 Kč |
| 250 | 318,59172 Kč | 79 647,93 Kč |
| 500 | 303,40514 Kč | 151 702,57 Kč |
| Unit Price without VAT: | 470,36000 Kč |
|---|---|
| Unit Price with VAT: | 569,13560 Kč |



