


A7WWB-3706G | |
|---|---|
DigiKey Part Number | A7WWB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-3706G |
Description | CABLE D-SUB-AFU37B/AE37G/AFU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,19000 Kč | 609,19 Kč |
| 10 | 517,71700 Kč | 5 177,17 Kč |
| 25 | 485,30760 Kč | 12 132,69 Kč |
| 50 | 462,14540 Kč | 23 107,27 Kč |
| 100 | 440,10320 Kč | 44 010,32 Kč |
| 250 | 412,58100 Kč | 103 145,25 Kč |
| 500 | 395,07450 Kč | 197 537,25 Kč |
| Unit Price without VAT: | 609,19000 Kč |
|---|---|
| Unit Price with VAT: | 737,11990 Kč |



