


A7WWB-3710G | |
|---|---|
DigiKey Part Number | A7WWB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-3710G |
Description | CABLE D-SUB-AFU37B/AE37G/AFU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,20000 Kč | 658,20 Kč |
| 10 | 559,40700 Kč | 5 594,07 Kč |
| 25 | 524,39080 Kč | 13 109,77 Kč |
| 50 | 499,37660 Kč | 24 968,83 Kč |
| 100 | 475,55750 Kč | 47 555,75 Kč |
| 250 | 445,82136 Kč | 111 455,34 Kč |
| Unit Price without VAT: | 658,20000 Kč |
|---|---|
| Unit Price with VAT: | 796,42200 Kč |



