D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Part Number Breakdown TE 7

A7PPB-3706M

DigiKey Part Number
A7PPB-3706M-ND
Manufacturer
Manufacturer Product Number
A7PPB-3706M
Description
CABLE D-SUB-AMM37B/AE37M/AMM37B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1828,37000 Kč828,37 Kč
10704,12600 Kč7 041,26 Kč
25660,05960 Kč16 501,49 Kč
50628,57520 Kč31 428,76 Kč
100598,60260 Kč59 860,26 Kč
250561,17324 Kč140 293,31 Kč
Manufacturers Standard Package
Unit Price without VAT:828,37000 Kč
Unit Price with VAT:1 002,32770 Kč
Alternate Color
CABLE D-SUB-AMM37B/AE37G/AMM37B
In-Stock: 0
Unit Price: 817,87000 Kč
Alternate Length
CABLE D-SUB-AMM37B/AE37M/AMM37B
In-Stock: 0
Unit Price: 843,28000 Kč