


A7PPB-3710M | |
|---|---|
DigiKey Part Number | A7PPB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-3710M |
Description | CABLE D-SUB-AMM37B/AE37M/AMM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,28000 Kč | 843,28 Kč |
| 10 | 716,74600 Kč | 7 167,46 Kč |
| 25 | 671,86880 Kč | 16 796,72 Kč |
| 50 | 639,82160 Kč | 31 991,08 Kč |
| 100 | 609,31160 Kč | 60 931,16 Kč |
| 250 | 571,21784 Kč | 142 804,46 Kč |
| Unit Price without VAT: | 843,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,36880 Kč |



