


A7WXB-3706M | |
|---|---|
DigiKey Part Number | A7WXB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-3706M |
Description | CABLE D-SUB - AFU37B/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 10 | 365,74300 Kč | 3 657,43 Kč |
| 25 | 342,83000 Kč | 8 570,75 Kč |
| 50 | 326,46860 Kč | 16 323,43 Kč |
| 100 | 310,89430 Kč | 31 089,43 Kč |
| 250 | 291,44636 Kč | 72 861,59 Kč |
| 500 | 277,55450 Kč | 138 777,25 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |



