


A7WXB-3710M | |
|---|---|
DigiKey Part Number | A7WXB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-3710M |
Description | CABLE D-SUB - AFU37B/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,11000 Kč | 524,11 Kč |
| 10 | 445,45200 Kč | 4 454,52 Kč |
| 25 | 417,55800 Kč | 10 438,95 Kč |
| 50 | 397,63080 Kč | 19 881,54 Kč |
| 100 | 378,66320 Kč | 37 866,32 Kč |
| 250 | 354,98128 Kč | 88 745,32 Kč |
| 500 | 338,05982 Kč | 169 029,91 Kč |
| Unit Price without VAT: | 524,11000 Kč |
|---|---|
| Unit Price with VAT: | 634,17310 Kč |



