


DT06-12SD-CE06 | |
|---|---|
DigiKey Part Number | 1734-1618-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SD-CE06 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SD-CE06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,20300 Kč | 1 162,03 Kč |
| 25 | 108,92080 Kč | 2 723,02 Kč |
| 50 | 103,71760 Kč | 5 185,88 Kč |
| 100 | 98,76620 Kč | 9 876,62 Kč |
| 250 | 92,58356 Kč | 23 145,89 Kč |
| 500 | 88,16640 Kč | 44 083,20 Kč |
| 1 000 | 83,96197 Kč | 83 961,97 Kč |
| 2 500 | 78,71193 Kč | 196 779,82 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |











