



231-540/001-000 | |
|---|---|
DigiKey Part Number | 2946-231-540/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-540/001-000 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 231-540/001-000 Models |
Category | Current - IEC 16A |
Manufacturer WAGO Corporation | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Electrolytic Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.150" (3.81mm) |
Termination Style Solder | Insulation Height 0.331" (8.40mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,16000 Kč | 921,60 Kč |
| 100 | 78,32880 Kč | 7 832,88 Kč |
| 500 | 69,92124 Kč | 34 960,62 Kč |
| 1 000 | 66,58634 Kč | 66 586,34 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |











