Fiber Optic Plug Connector SCRJ Duplex Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352410421

DigiKey Part Number
09352410421-ND
Manufacturer
Manufacturer Product Number
09352410421
Description
HAN PUSHPULL SCRJ POF PLASTIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SCRJ Duplex Black
Datasheet
 Datasheet
EDA/CAD Models
09352410421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
SCRJ
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
POF
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
6.5 ~ 9.5mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Cable Clamp, Housing
Attenuation - Typ
-
Reflection
-
Housing Material
Thermoplastic
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
750
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 469,65000 Kč1 469,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 469,65000 Kč
Unit Price with VAT:1 778,27650 Kč