



8-6437630-0 | |
|---|---|
DigiKey Part Number | 8-6437630-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-6437630-0 |
Description | SWITCH TOGGLE 4PST 20A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,00000 Kč | 1 759,00 Kč |
| 10 | 1 517,04300 Kč | 15 170,43 Kč |
| 25 | 1 429,93040 Kč | 35 748,26 Kč |
| 50 | 1 367,24280 Kč | 68 362,14 Kč |
| 100 | 1 307,16540 Kč | 130 716,54 Kč |
| Unit Price without VAT: | 1 759,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,39000 Kč |











