
0897616811 | |
|---|---|
DigiKey Part Number | WM6156-ND |
Manufacturer | |
Manufacturer Product Number | 0897616811 |
Description | COAX CBL SMA TO MMCX 12" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0897616811 Models |
Category | 2nd Connector MMCX Plug |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type RG-316 |
Style SMA to MMCX | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 10 | 302,93800 Kč | 3 029,38 Kč |
| 25 | 283,96000 Kč | 7 099,00 Kč |
| 50 | 270,41220 Kč | 13 520,61 Kč |
| 100 | 257,50900 Kč | 25 750,90 Kč |
| 250 | 241,39888 Kč | 60 349,72 Kč |
| 500 | 229,89114 Kč | 114 945,57 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |











