
135-3336-001 | |
|---|---|
DigiKey Part Number | J10191-ND |
Manufacturer | |
Manufacturer Product Number | 135-3336-001 |
Description | CONN MMCX JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Axon P512479A .047" Dia. Flexible, Huber K01152-07 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Insert | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 119,87800 Kč | 1 198,78 Kč |
| 25 | 112,37280 Kč | 2 809,32 Kč |
| 50 | 107,00160 Kč | 5 350,08 Kč |
| 100 | 101,89280 Kč | 10 189,28 Kč |
| 250 | 95,51404 Kč | 23 878,51 Kč |
| 500 | 90,95830 Kč | 45 479,15 Kč |
| 1 000 | 86,62032 Kč | 86 620,32 Kč |
| 2 500 | 81,20447 Kč | 203 011,17 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |





