
CONMMCX011-R178 | |
|---|---|
DigiKey Part Number | CONMMCX011-R178-ND |
Manufacturer | |
Manufacturer Product Number | CONMMCX011-R178 |
Description | CONN MMCX RCPT STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMMCX011-R178 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Heat Shrink, 1 Spacer, 1 Support |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-178 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 250 | 70,76328 Kč | 17 690,82 Kč |
| 500 | 67,19360 Kč | 33 596,80 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |







