




G125-224209600 | |
|---|---|
DigiKey Part Number | 952-3688-ND |
Manufacturer | |
Manufacturer Product Number | G125-224209600 |
Description | CONN RCPT HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-224209600 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 48,67700 Kč | 486,77 Kč |
| 30 | 45,04100 Kč | 1 351,23 Kč |
| 50 | 43,44620 Kč | 2 172,31 Kč |
| 100 | 41,36900 Kč | 4 136,90 Kč |
| 250 | 38,77872 Kč | 9 694,68 Kč |
| 500 | 36,92716 Kč | 18 463,58 Kč |
| 1 000 | 35,16508 Kč | 35 165,08 Kč |
| 2 500 | 32,96512 Kč | 82 412,80 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |
























