




G125-MC12005M1-0150L | |
|---|---|
DigiKey Part Number | 952-4279-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12005M1-0150L |
Description | CBL GECKO 1.25MM M 150MM 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 239,73400 Kč | 12 397,34 Kč |
| Unit Price without VAT: | 1 239,73400 Kč |
|---|---|
| Unit Price with VAT: | 1 500,07814 Kč |







