Connector Backshell For Gecko Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Gecko Series
G125-9642000
G125-9642000
Harwin’s Company Overview

G125-9642000

DigiKey Part Number
952-4304-ND
Manufacturer
Manufacturer Product Number
G125-9642000
Description
HOOD FOR CBL MNT GECKO SL 20POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Gecko Series
Datasheet
 Datasheet
EDA/CAD Models
G125-9642000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
20
Series
For Use With/Related Products
Gecko Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 384,83000 Kč2 384,83 Kč
102 027,28000 Kč20 272,80 Kč
251 900,45320 Kč47 511,33 Kč
501 809,86940 Kč90 493,47 Kč
1001 723,60910 Kč172 360,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 384,83000 Kč
Unit Price with VAT:2 885,64430 Kč