




G125-96416F1 | |
|---|---|
DigiKey Part Number | 952-3653-ND |
Manufacturer | |
Manufacturer Product Number | G125-96416F1 |
Description | CONN HOOD FOR G125-224 16POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-96416F1 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 16 |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Features Jackscrews |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 523,52000 Kč | 2 523,52 Kč |
| 10 | 2 145,11300 Kč | 21 451,13 Kč |
| 25 | 2 010,92920 Kč | 50 273,23 Kč |
| 50 | 1 915,06880 Kč | 95 753,44 Kč |
| 100 | 1 823,80930 Kč | 182 380,93 Kč |
| Unit Price without VAT: | 2 523,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 053,45920 Kč |















