Connector Backshell For Gecko Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Gecko Series
Harwin Gecko-MT Mixed-Layout Connectors | Digi-Key Daily
Gecko-MT Mixed Layout Connector | Datasheet Preview

G125-96426F1

DigiKey Part Number
952-4309-ND
Manufacturer
Manufacturer Product Number
G125-96426F1
Description
HOOD FOR CBL MNT GECKO SL 26POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Gecko Series
Datasheet
 Datasheet
EDA/CAD Models
G125-96426F1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
26
Series
For Use With/Related Products
Gecko Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 524,56000 Kč2 524,56 Kč
102 146,03100 Kč21 460,31 Kč
252 011,78840 Kč50 294,71 Kč
501 915,88640 Kč95 794,32 Kč
1001 824,58720 Kč182 458,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 524,56000 Kč
Unit Price with VAT:3 054,71760 Kč