


M80-9480000 | |
|---|---|
DigiKey Part Number | 952-M80-9480000-ND |
Manufacturer | |
Manufacturer Product Number | M80-9480000 |
Description | TIE BAND FOR BACKSHELLS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Band-IT Tie For M80-945, M80-946 Series |
Datasheet | Datasheet |
EDA/CAD Models | M80-9480000 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Band-IT Tie |
Packaging Bag | For Use With/Related Products M80-945, M80-946 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,69000 Kč | 533,69 Kč |
| 10 | 453,60700 Kč | 4 536,07 Kč |
| 25 | 425,21040 Kč | 10 630,26 Kč |
| 50 | 404,91380 Kč | 20 245,69 Kč |
| 100 | 385,60150 Kč | 38 560,15 Kč |
| 300 | 356,86960 Kč | 107 060,88 Kč |
| 500 | 344,25548 Kč | 172 127,74 Kč |
| Unit Price without VAT: | 533,69000 Kč |
|---|---|
| Unit Price with VAT: | 645,76490 Kč |




