




G125-96434F1 | |
|---|---|
DigiKey Part Number | 952-4310-ND |
Manufacturer | |
Manufacturer Product Number | G125-96434F1 |
Description | HOOD FOR CBL MNT GECKO SL 34POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-96434F1 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 34 |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 659,70000 Kč | 2 659,70 Kč |
| 10 | 2 260,86100 Kč | 22 608,61 Kč |
| 25 | 2 119,45280 Kč | 52 986,32 Kč |
| 50 | 2 018,42440 Kč | 100 921,22 Kč |
| 100 | 1 922,23890 Kč | 192 223,89 Kč |
| Unit Price without VAT: | 2 659,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 218,23700 Kč |













