




G125-FC13405F0-0450L | |
|---|---|
DigiKey Part Number | 952-4250-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC13405F0-0450L |
Description | CBL GECKO 1.25MM F 450MM 34POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 078,29000 Kč | 4 078,29 Kč |
| 10 | 3 466,99700 Kč | 34 669,97 Kč |
| 30 | 3 208,73700 Kč | 96 262,11 Kč |
| 50 | 3 095,31900 Kč | 154 765,95 Kč |
| Unit Price without VAT: | 4 078,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 934,73090 Kč |











