




G125-224349600 | |
|---|---|
DigiKey Part Number | 952-3690-ND |
Manufacturer | |
Manufacturer Product Number | G125-224349600 |
Description | CONN RCPT HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-224349600 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 30 | 54,06433 Kč | 1 621,93 Kč |
| 50 | 52,15120 Kč | 2 607,56 Kč |
| 100 | 49,65900 Kč | 4 965,90 Kč |
| 250 | 46,54948 Kč | 11 637,37 Kč |
| 500 | 44,32794 Kč | 22 163,97 Kč |
| 1 000 | 42,21299 Kč | 42 212,99 Kč |
| 2 500 | 39,57223 Kč | 98 930,57 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |























