




G125-MC13405M1-0450L | |
|---|---|
DigiKey Part Number | 952-4291-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC13405M1-0450L |
Description | CBL GECKO 1.25MM M 450MM 34POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 931,09000 Kč | 29 310,90 Kč |
| Unit Price without VAT: | 2 931,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 546,61890 Kč |






