




G125-FS13405F1P | |
|---|---|
DigiKey Part Number | 952-3670-ND |
Manufacturer | |
Manufacturer Product Number | G125-FS13405F1P |
Description | CONN RCPT 34POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FS13405F1P Models |
Category | Fastening Type Screw Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Bulk | Insulation Color Green |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews, Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 281,51000 Kč | 1 281,51 Kč |
| 10 | 1 089,33400 Kč | 10 893,34 Kč |
| 100 | 926,11470 Kč | 92 611,47 Kč |
| Unit Price without VAT: | 1 281,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 550,62710 Kč |















