34 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
G125-MC13405M1-0150L
G125-MC13405M1-0150L
Harwin’s Company Overview

G125-MC13405M1-0150L

DigiKey Part Number
952-4289-ND
Manufacturer
Manufacturer Product Number
G125-MC13405M1-0150L
Description
CBL GECKO 1.25MM M 150MM 34POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Polarizing Key, Screw Lock
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 190,30000 Kč2 190,30 Kč
101 861,93500 Kč18 619,35 Kč
301 723,18000 Kč51 695,40 Kč
501 662,25200 Kč83 112,60 Kč
1001 583,02870 Kč158 302,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 190,30000 Kč
Unit Price with VAT:2 650,26300 Kč

Other Suppliers on DigiKey

35In Stock
Ships from WEC