34 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Harwin’s Company Overview

G125-FS13405F1R

DigiKey Part Number
G125-FS13405F1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G125-FS13405F1R
Description
CONN RECPT VERT SMT 34POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FS13405F1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Mfr
Insulation Color
Green
Series
Insulation Height
0.207" (5.25mm)
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Gold
Contact Type
Female Socket
Mated Stacking Heights
7.33mm, 7.4mm
Style
Board to Board or Cable
Features
Jackscrews, Pick and Place, Polarizing Key
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
450V
Pitch - Mating
Applications
General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Row Spacing - Mating
0.049" (1.25mm)
Contact Shape
Circular
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
8.00µin (0.203µm)
Fastening Type
Screw Lock
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250735,23480 Kč183 808,70 Kč
Manufacturers Standard Package
Unit Price without VAT:735,23480 Kč
Unit Price with VAT:889,63411 Kč