G125-3243496M5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 234
Unit Price: 260,49000 Kč
Datasheet
34 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-3243496M5

DigiKey Part Number
952-G125-3243496M5-ND
Manufacturer
Manufacturer Product Number
G125-3243496M5
Description
CONN PLUG HSG 34POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-3243496M5 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-3243496M2Harwin Inc.234952-4050-ND260,49000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110219,26527 Kč24 119,18 Kč
Unit Price without VAT:219,26527 Kč
Unit Price with VAT:265,31098 Kč