




G125-FC13405F1-0150L | |
|---|---|
DigiKey Part Number | 952-4252-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC13405F1-0150L |
Description | CBL GECKO 1.25MM F 150MM 34POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 500,37000 Kč | 2 500,37 Kč |
| 10 | 2 125,53000 Kč | 21 255,30 Kč |
| 30 | 1 967,13933 Kč | 59 014,18 Kč |
| 50 | 1 897,59180 Kč | 94 879,59 Kč |
| 100 | 1 807,15830 Kč | 180 715,83 Kč |
| Unit Price without VAT: | 2 500,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 025,44770 Kč |

















