26 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
G125-224269600
G125-224269600
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-224269600

DigiKey Part Number
952-3689-ND
Manufacturer
Manufacturer Product Number
G125-224269600
Description
CONN RCPT HSG 26POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-224269600 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Mounting Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,11000 Kč66,11 Kč
1056,12200 Kč561,22 Kč
3051,92333 Kč1 557,70 Kč
5050,08660 Kč2 504,33 Kč
10047,69240 Kč4 769,24 Kč
25044,70500 Kč11 176,25 Kč
50042,57150 Kč21 285,75 Kč
1 00040,54017 Kč40 540,17 Kč
2 50038,00423 Kč95 010,57 Kč
Manufacturers Standard Package
Unit Price without VAT:66,11000 Kč
Unit Price with VAT:79,99310 Kč