




G125-MC12605M1-0150M1 | |
|---|---|
DigiKey Part Number | 952-4286-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12605M1-0150M1 |
Description | CBL GECKO 1.25MM M-M 150MM 26POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 515,20000 Kč | 4 515,20 Kč |
| 10 | 3 838,35000 Kč | 38 383,50 Kč |
| 30 | 3 552,41367 Kč | 106 572,41 Kč |
| 50 | 3 426,87780 Kč | 171 343,89 Kč |
| Unit Price without VAT: | 4 515,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 463,39200 Kč |






