


G125-MH12605M4R | |
|---|---|
DigiKey Part Number | 952-G125-MH12605M4RTR-ND - Tape & Reel (TR) 952-G125-MH12605M4RCT-ND - Cut Tape (CT) 952-G125-MH12605M4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-MH12605M4R |
Description | CONN HDR 1.25MM R/A 26POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH12605M4R Models |
Category | Fastening Type Screw Lock |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.209" (5.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Rows 2 | Features Mating Flange, Mounting Flange, Pick and Place, Polarizing Key |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 450V |
Termination Solder | Contact Finish Thickness - Post 8.00µin (0.203µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,18000 Kč | 565,18 Kč |
| 10 | 480,28100 Kč | 4 802,81 Kč |
| 100 | 435,90710 Kč | 43 590,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 382,73848 Kč | 95 684,62 Kč |
| 500 | 364,49574 Kč | 182 247,87 Kč |
| Unit Price without VAT: | 565,18000 Kč |
|---|---|
| Unit Price with VAT: | 683,86780 Kč |











