




G125-FC12605F1-0150L | |
|---|---|
DigiKey Part Number | 952-4248-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12605F1-0150L |
Description | CBL GECKO 1.25MM F 150MM 26POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 972,97000 Kč | 1 972,97 Kč |
| 10 | 1 677,04700 Kč | 16 770,47 Kč |
| 30 | 1 552,06733 Kč | 46 562,02 Kč |
| 50 | 1 497,18260 Kč | 74 859,13 Kč |
| 100 | 1 425,82930 Kč | 142 582,93 Kč |
| Unit Price without VAT: | 1 972,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 387,29370 Kč |



















