



G125-2249600-02-08-02 | |
|---|---|
DigiKey Part Number | 952-G125-2249600-02-08-02-ND |
Manufacturer | |
Manufacturer Product Number | G125-2249600-02-08-02 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2249600-02-08-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 153,95700 Kč | 1 539,57 Kč |
| 30 | 142,47133 Kč | 4 274,14 Kč |
| 50 | 137,42360 Kč | 6 871,18 Kč |
| 100 | 130,86580 Kč | 13 086,58 Kč |
| 250 | 122,67368 Kč | 30 668,42 Kč |
| 500 | 116,82280 Kč | 58 411,40 Kč |
| 1 000 | 111,25328 Kč | 111 253,28 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |


