




G125-FC11605F0-0450L | |
|---|---|
DigiKey Part Number | 952-4236-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11605F0-0450L |
Description | CBL GECKO 1.25MM F 450MM 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 740,60000 Kč | 1 740,60 Kč |
| 10 | 1 479,48900 Kč | 14 794,89 Kč |
| 30 | 1 369,22600 Kč | 41 076,78 Kč |
| 50 | 1 320,80800 Kč | 66 040,40 Kč |
| 100 | 1 257,85360 Kč | 125 785,36 Kč |
| Unit Price without VAT: | 1 740,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 106,12600 Kč |













