G125-3242096M2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 12
Unit Price: 284,26000 Kč
Datasheet
20 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
G125-3242096M2
G125-3242096M2
Harwin’s Company Overview

G125-3242096M2

DigiKey Part Number
952-4048-ND
Manufacturer
Manufacturer Product Number
G125-3242096M2
Description
CONN PLUG HSG 20POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-3242096M2 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-3242096M5Harwin Inc.12952-G125-3242096M5-ND284,26000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1230,24000 Kč230,24 Kč
10195,72900 Kč1 957,29 Kč
30181,12300 Kč5 433,69 Kč
50174,71060 Kč8 735,53 Kč
100166,37060 Kč16 637,06 Kč
250155,95992 Kč38 989,98 Kč
500148,52244 Kč74 261,22 Kč
1 000141,44242 Kč141 442,42 Kč
Manufacturers Standard Package
Unit Price without VAT:230,24000 Kč
Unit Price with VAT:278,59040 Kč