




G125-9602002 | |
|---|---|
DigiKey Part Number | 952-4300-ND |
Manufacturer | |
Manufacturer Product Number | G125-9602002 |
Description | HOOD PCB/PNL MNT GECKO SL 20POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9602002 Models |
Category | Accessory Type Shell |
Manufacturer Harwin Inc. | Number of Positions 20 |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,00000 Kč | 1 609,00 Kč |
| 10 | 1 367,68300 Kč | 13 676,83 Kč |
| 25 | 1 282,10440 Kč | 32 052,61 Kč |
| 50 | 1 220,96860 Kč | 61 048,43 Kč |
| 100 | 1 162,76710 Kč | 116 276,71 Kč |
| Unit Price without VAT: | 1 609,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 946,89000 Kč |





