10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
G125-MC11005M1-0150M1
G125-MC11005M1-0150M1
Harwin’s Company Overview

G125-MC11005M1-0150M1

DigiKey Part Number
952-4264-ND
Manufacturer
Manufacturer Product Number
G125-MC11005M1-0150M1
Description
CBL GECKO 1.25MM M-M 150MM 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Harwin Inc.
Length
0.492' (150.00mm, 5.91")
Series
Features
Polarizing Key, Screw Lock
Packaging
Bag
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
Crimp
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
101 900,27000 Kč19 002,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 900,27000 Kč
Unit Price with VAT:2 299,32670 Kč