10 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-FV11005F1P

DigiKey Part Number
952-3623-ND
Manufacturer
Manufacturer Product Number
G125-FV11005F1P
Description
CONN RCPT 10POS 0.049 GOLD PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FV11005F1P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Screw Lock
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Packaging
Strip
Insulation Color
Green
Part Status
Active
Insulation Height
0.207" (5.25mm)
Connector Type
Operating Temperature
-65°C ~ 150°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Features
Jackscrews, Pick and Place, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Row Spacing - Mating
0.049" (1.25mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1580,38000 Kč580,38 Kč
10493,32700 Kč4 933,27 Kč
100419,36370 Kč41 936,37 Kč
500374,39854 Kč187 199,27 Kč
Manufacturers Standard Package
Unit Price without VAT:580,38000 Kč
Unit Price with VAT:702,25980 Kč