10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
G125-FC11005F0-0450L
G125-FC11005F0-0450L
Harwin’s Company Overview

G125-FC11005F0-0450L

DigiKey Part Number
952-4227-ND
Manufacturer
Manufacturer Product Number
G125-FC11005F0-0450L
Description
CBL GECKO 1.25MM F 450MM 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Harwin Inc.
Length
1.48' (450.00mm)
Series
Features
Polarizing Key, Screw Lock
Packaging
Bag
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 361,45000 Kč1 361,45 Kč
101 157,16700 Kč11 571,67 Kč
301 070,90900 Kč32 127,27 Kč
501 033,03140 Kč51 651,57 Kč
100983,78940 Kč98 378,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 361,45000 Kč
Unit Price with VAT:1 647,35450 Kč