10 (8 + 2 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (8 + 2 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Harwin Gecko-MT Mixed-Layout Connectors | Digi-Key Daily
Gecko-MT Mixed Layout Connector | Datasheet Preview

G125-32496M3-01-08-01

DigiKey Part Number
952-G125-32496M3-01-08-01-ND
Manufacturer
Manufacturer Product Number
G125-32496M3-01-08-01
Description
CONN PLUG HSG 10POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 (8 + 2 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-32496M3-01-08-01 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Jackscrews, Mating Flange, Polarizing Key
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1356,63000 Kč356,63 Kč
10303,05100 Kč3 030,51 Kč
30280,44400 Kč8 413,32 Kč
50270,51660 Kč13 525,83 Kč
100257,60710 Kč25 760,71 Kč
250241,49336 Kč60 373,34 Kč
500229,97986 Kč114 989,93 Kč
Manufacturers Standard Package
Unit Price without VAT:356,63000 Kč
Unit Price with VAT:431,52230 Kč