
G125-FP10300AAF9400 | |
|---|---|
DigiKey Part Number | 952-G125-FP10300AAF9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-FP10300AAF9400 |
Description | FEMALE POWER CONTACT WITH 18AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.8" (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 213,89050 Kč | 12 833,43 Kč |
| Unit Price without VAT: | 213,89050 Kč |
|---|---|
| Unit Price with VAT: | 258,80751 Kč |




