
G125-MP10450AAF9400 | |
|---|---|
DigiKey Part Number | 952-G125-MP10450AAF9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-MP10450AAF9400 |
Description | MALE-FEMALE POWER CONTACTS WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Socket Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 216,06730 Kč | 21 606,73 Kč |
| Unit Price without VAT: | 216,06730 Kč |
|---|---|
| Unit Price with VAT: | 261,44143 Kč |





