


G125-FC11605L0-0300F | |
|---|---|
DigiKey Part Number | 952-2765-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11605L0-0300F |
Description | 1.25MM F/F 16POS 26AWG 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 256,15000 Kč | 2 256,15 Kč |
| 10 | 1 917,85100 Kč | 19 178,51 Kč |
| 30 | 1 774,92133 Kč | 53 247,64 Kč |
| 50 | 1 712,16560 Kč | 85 608,28 Kč |
| 100 | 1 630,57270 Kč | 163 057,27 Kč |
| Unit Price without VAT: | 2 256,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 729,94150 Kč |

















