16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Harwin’s Company Overview

G125-MC11605L4-0450L

DigiKey Part Number
952-2789-ND
Manufacturer
Manufacturer Product Number
G125-MC11605L4-0450L
Description
1.25MM M/L 16POS 26AWG 450MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Harwin Inc.
Length
1.48' (450.00mm)
Series
Features
Latch Lock, Polarizing Key
Packaging
Bag
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 451,33000 Kč1 451,33 Kč
101 233,64500 Kč12 336,45 Kč
301 141,67167 Kč34 250,15 Kč
501 101,29980 Kč55 064,99 Kč
1001 048,80430 Kč104 880,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,33000 Kč
Unit Price with VAT:1 756,10930 Kč