6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Harwin’s Company Overview

G125-FC10605L0-0450L

DigiKey Part Number
G125-FC10605L0-0450L-ND
Manufacturer
Manufacturer Product Number
G125-FC10605L0-0450L
Description
1.25MM F/L 6POS 26AWG 450MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
Latch Holder, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1687,26000 Kč687,26 Kč
10584,18500 Kč5 841,85 Kč
30540,62167 Kč16 218,65 Kč
50521,49380 Kč26 074,69 Kč
100496,61950 Kč49 661,95 Kč
250465,56596 Kč116 391,49 Kč
Manufacturers Standard Package
Unit Price without VAT:687,26000 Kč
Unit Price with VAT:831,58460 Kč