


G125-MV20605L2P | |
|---|---|
DigiKey Part Number | 952-2814-ND |
Manufacturer | |
Manufacturer Product Number | G125-MV20605L2P |
Description | CONN HEADER VERT 6POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MV20605L2P Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.177" (4.50mm) |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.25mm, 7.35mm, 7.7mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 99,43900 Kč | 994,39 Kč |
| 100 | 84,51480 Kč | 8 451,48 Kč |
| 500 | 75,44352 Kč | 37 721,76 Kč |
| 1 000 | 71,84532 Kč | 71 845,32 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |


















