
THVD2412DRCR | |
|---|---|
DigiKey Part Number | 296-THVD2412DRCRTR-ND - Tape & Reel (TR) 296-THVD2412DRCRCT-ND - Cut Tape (CT) 296-THVD2412DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2412DRCR |
Description | IC TRANSCEIVER FULL 1/1 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD2412DRCR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSON (3x3) |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 25 | 65,05240 Kč | 1 626,31 Kč |
| 100 | 58,85210 Kč | 5 885,21 Kč |
| 250 | 55,89692 Kč | 13 974,23 Kč |
| 500 | 55,80848 Kč | 27 904,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 50,16874 Kč | 250 843,70 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |











