
G125-FC10605L0-0300L | |
|---|---|
DigiKey Part Number | 952-G125-FC10605L0-0300L-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC10605L0-0300L |
Description | 3+3 POS. FEMALE DIL 26AWG CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.049" (1.25mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 616,87450 Kč | 12 337,49 Kč |
| Unit Price without VAT: | 616,87450 Kč |
|---|---|
| Unit Price with VAT: | 746,41815 Kč |
















